H3BXT-10102-B6 | ||
---|---|---|
DigiKey Part Number | H3BXT-10102-B6-ND | |
Manufacturer | ||
Manufacturer Product Number | H3BXT-10102-B6 | |
Description | JUMPER-H1504TR/A3049B/X 2" | |
Customer Reference | ||
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.58000 | $5.80 |
30 | $0.52967 | $15.89 |
50 | $0.49860 | $24.93 |
100 | $0.47770 | $47.77 |
250 | $0.43620 | $109.05 |
500 | $0.41544 | $207.72 |
1,000 | $0.34273 | $342.73 |
2,500 | $0.31158 | $778.95 |
5,000 | $0.30119 | $1,505.95 |