H3BXT-10102-L6 | |
---|---|
DigiKey Part Number | H3BXT-10102-L6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10102-L6 |
Description | JUMPER-H1504TR/A3049L/X 2" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥4.76200 | ¥47.62 |
30 | ¥4.34833 | ¥130.45 |
50 | ¥4.09340 | ¥204.67 |
100 | ¥3.92190 | ¥392.19 |
250 | ¥3.58116 | ¥895.29 |
500 | ¥3.41072 | ¥1,705.36 |
1,000 | ¥2.81377 | ¥2,813.77 |
2,500 | ¥2.55800 | ¥6,395.00 |
5,000 | ¥2.47273 | ¥12,363.65 |