H3ABG-10103-A6 | |
---|---|
DigiKey Part Number | H3ABG-10103-A6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10103-A6 |
Description | JUMPER-H1507TR/A3049A/H1505TR 3" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.91900 | ¥59.19 |
30 | ¥5.68133 | ¥170.44 |
50 | ¥5.55980 | ¥277.99 |
100 | ¥5.31750 | ¥531.75 |
250 | ¥4.83432 | ¥1,208.58 |
500 | ¥4.35074 | ¥2,175.37 |
1,000 | ¥3.86734 | ¥3,867.34 |
2,500 | ¥3.50480 | ¥8,762.00 |
5,000 | ¥3.38395 | ¥16,919.75 |