H3ABG-10103-R6 | ||
---|---|---|
DigiKey Part Number | H3ABG-10103-R6-ND | |
Manufacturer | ||
Manufacturer Product Number | H3ABG-10103-R6 | |
Description | JUMPER-H1507TR/A3049R/H1505TR 3" | |
Customer Reference | ||
Detailed Description | Red 26 AWG Jumper Lead Socket to Pin Gold 3.00" (76.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.91900 | ¥59.19 |
30 | ¥5.68100 | ¥170.43 |
50 | ¥5.55940 | ¥277.97 |
100 | ¥5.31720 | ¥531.72 |
250 | ¥4.83400 | ¥1,208.50 |
500 | ¥4.35046 | ¥2,175.23 |
1,000 | ¥3.86710 | ¥3,867.10 |
2,500 | ¥3.50457 | ¥8,761.43 |
5,000 | ¥3.38373 | ¥16,918.65 |