H3ABG-10102-A6 | |
---|---|
DigiKey Part Number | H3ABG-10102-A6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10102-A6 |
Description | JUMPER-H1507TR/A3049A/H1505TR 2" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.82100 | ¥58.21 |
30 | ¥5.58533 | ¥167.56 |
50 | ¥5.46780 | ¥273.39 |
100 | ¥5.22970 | ¥522.97 |
250 | ¥4.75384 | ¥1,188.46 |
500 | ¥4.27850 | ¥2,139.25 |
1,000 | ¥3.80314 | ¥3,803.14 |
2,500 | ¥3.44660 | ¥8,616.50 |
5,000 | ¥3.32777 | ¥16,638.85 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/475/H3ABG-10000-B6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/477/H3ABG-10000-G6_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/446/H3ABG-10000-L6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/478/H3ABG-10000-N6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/474/H3ABG-10000-R6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/450/H3ABG-10000-A6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/450/H3ABG-10000-A6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/450/H3ABG-10000-A6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/450/H3ABG-10000-A6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/450/H3ABG-10000-A6_tmb.jpg)