GT17HN-4DP-2DS(A)(10) | ||
---|---|---|
DigiKey Part Number | H126166-ND | |
Manufacturer | ||
Manufacturer Product Number | GT17HN-4DP-2DS(A)(10) | |
Description | CONN AUTO LAN PLUG 4POS SLD R/A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Automotive LAN Connector Plug Connector Solder Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | GT17HN-4DP-2DS(A)(10) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Automotive LAN Connector | |
Number of Positions | 4 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.23000 | ¥40.23 |
10 | ¥36.51500 | ¥365.15 |
25 | ¥34.58440 | ¥864.61 |
65 | ¥33.77954 | ¥2,195.67 |
130 | ¥32.17054 | ¥4,182.17 |
260 | ¥28.14954 | ¥7,318.88 |
455 | ¥27.34525 | ¥12,442.09 |
975 | ¥23.32381 | ¥22,740.71 |
2,405 | ¥21.71528 | ¥52,225.25 |