GT8-2428SCF(70) | ||
---|---|---|
DigiKey Part Number | H124518TR-ND - Tape & Reel (TR) H124518CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | GT8-2428SCF(70) | |
Description | CONN SOCKET 24-28AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 24-28 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | GT8-2428SCF(70) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
10 | ¥0.70700 | ¥7.07 |
25 | ¥0.58880 | ¥14.72 |
50 | ¥0.54140 | ¥27.07 |
100 | ¥0.52360 | ¥52.36 |
250 | ¥0.45168 | ¥112.92 |
500 | ¥0.43348 | ¥216.74 |
1,000 | ¥0.37934 | ¥379.34 |
2,500 | ¥0.34321 | ¥858.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.22357 | ¥2,235.70 |