GT17HN-4DP-2DS(C)(10) | |
---|---|
DigiKey Part Number | H123533-ND |
Manufacturer | |
Manufacturer Product Number | GT17HN-4DP-2DS(C)(10) |
Description | CONN AUTO LAN PLUG 4POS SLD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Automotive LAN Connector Plug Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GT17HN-4DP-2DS(C)(10) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Automotive LAN Connector | |
Number of Positions | 4 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.23000 | ¥40.23 |
10 | ¥36.51800 | ¥365.18 |
25 | ¥34.58640 | ¥864.66 |
65 | ¥33.78169 | ¥2,195.81 |
130 | ¥32.17262 | ¥4,182.44 |
260 | ¥28.15135 | ¥7,319.35 |
455 | ¥27.34701 | ¥12,442.89 |
975 | ¥23.32531 | ¥22,742.18 |
2,405 | ¥21.71667 | ¥52,228.59 |