FX8-60S-SV(21) | ||
---|---|---|
DigiKey Part Number | H1215-ND | |
Manufacturer | ||
Manufacturer Product Number | FX8-60S-SV(21) | |
Description | CONN RCPT 60POS SMD GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | FX8-60S-SV(21) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm, 4mm | |
Height Above Board | 0.089" (2.26mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.99000 | ¥27.99 |
21 | ¥25.41000 | ¥533.61 |
42 | ¥23.50619 | ¥987.26 |
105 | ¥22.38724 | ¥2,350.66 |
252 | ¥19.58841 | ¥4,936.28 |
504 | ¥19.02891 | ¥9,590.57 |
1,008 | ¥16.23049 | ¥16,360.33 |
2,520 | ¥15.11116 | ¥38,080.12 |