
H.FL-R-SMT(C)(10) | |
|---|---|
DigiKey Part Number | H9148TR-ND - Tape & Reel (TR) H9148CT-ND - Cut Tape (CT) H9148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H.FL-R-SMT(C)(10) |
Description | CONN H.FL RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | H.FL Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | H.FL-R-SMT(C)(10) Models |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Phosphor Bronze |
Part Status Active | Body Material Phosphor Bronze |
Connector Style | Body Finish Silver |
Connector Type Receptacle, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -40°C ~ 90°C |
Impedance 50 Ohms | Mating Cycles 50 |
Mounting Type Surface Mount | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H.FL-R-SMT(10) | Hirose Electric Co Ltd | 373 | H125759CT-ND | ¥172.95000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.37000 | ¥17.37 |
| 10 | ¥14.74500 | ¥147.45 |
| 25 | ¥13.81720 | ¥345.43 |
| 50 | ¥13.15720 | ¥657.86 |
| 100 | ¥12.52870 | ¥1,252.87 |
| 250 | ¥11.74336 | ¥2,935.84 |
| 500 | ¥11.18268 | ¥5,591.34 |
| 1,000 | ¥10.75480 | ¥10,754.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.27338 | ¥28,183.45 |
| 5,000 | ¥10.73583 | ¥53,679.15 |
| 7,500 | ¥10.43344 | ¥78,250.80 |






