
H.FL-R-SMT(10) | |
|---|---|
DigiKey Part Number | H125759TR-ND - Tape & Reel (TR) H125759CT-ND - Cut Tape (CT) H125759DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H.FL-R-SMT(10) |
Description | CONN H.FL RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | H.FL Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | H.FL-R-SMT(10) Models |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Brass |
Part Status Active | Body Material Phosphor Bronze |
Connector Style | Body Finish Silver |
Connector Type Receptacle, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -40°C ~ 90°C |
Impedance 50 Ohms | Mating Cycles 50 |
Mounting Type Surface Mount | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H.FL-R-SMT(C)(10) | Hirose Electric Co Ltd | 8,179 | H9148CT-ND | ¥17.37000 | Direct |
| H.FL-R-SMT(01) | Hirose Electric Co Ltd | 3,774 | 26-H.FL-R-SMT(01)-ND | ¥20.01000 | Similar |
| 1055689-1 | TE Connectivity AMP Connectors | 3,564 | A102064CT-ND | ¥43.69000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.13000 | ¥15.13 |
| 10 | ¥12.82700 | ¥128.27 |
| 25 | ¥12.02440 | ¥300.61 |
| 50 | ¥11.44900 | ¥572.45 |
| 100 | ¥10.90150 | ¥1,090.15 |
| 250 | ¥10.21840 | ¥2,554.60 |
| 500 | ¥9.73032 | ¥4,865.16 |
| 1,000 | ¥9.26595 | ¥9,265.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.83918 | ¥24,597.95 |
| 5,000 | ¥9.36994 | ¥46,849.70 |
| 7,500 | ¥9.10601 | ¥68,295.07 |





