
SN65LVDS3486D | |
|---|---|
DigiKey Part Number | 296-1427-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS3486D |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS3486D Models |
Category | Data Rate 100Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Receiver | Supplier Device Package 16-SOIC |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 0/4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.88000 | ¥36.88 |
| 10 | ¥27.95300 | ¥279.53 |
| 40 | ¥24.78525 | ¥991.41 |
| 120 | ¥23.01608 | ¥2,761.93 |
| 280 | ¥21.97929 | ¥6,154.20 |
| 520 | ¥21.36331 | ¥11,108.92 |
| 1,000 | ¥20.81930 | ¥20,819.30 |
| 2,520 | ¥20.20225 | ¥50,909.67 |








