Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
TO-223-5

AD8051ARTZ-REEL7

DigiKey Part Number
505-AD8051ARTZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8051ARTZ-REEL7CT-ND - Cut Tape (CT)
505-AD8051ARTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8051ARTZ-REEL7
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AD8051ARTZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.8 mV
Mfr
Current - Supply
4.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
45 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
170V/µs
Package / Case
SC-74A, SOT-753
-3db Bandwidth
110 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
1.4 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV116MF/NOPBTexas Instruments135LMV116MF/NOPBCT-ND¥26.63000Similar
TSH80IYLTSTMicroelectronics13,306497-15862-1-ND¥13.81000Similar
In-Stock: 8,307
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.28000¥29.28
10¥22.04000¥220.40
25¥20.22520¥505.63
100¥18.22710¥1,822.71
250¥17.27372¥4,318.43
500¥17.08168¥8,540.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥15.64259¥46,927.77
Manufacturers Standard Package