FX8-60P-SV(92) | ||
---|---|---|
DigiKey Part Number | H126133TR-ND - Tape & Reel (TR) H126133CT-ND - Cut Tape (CT) H126133DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FX8-60P-SV(92) | |
Description | CONN HDR 60POS SMD GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | FX8-60P-SV(92) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.112" (2.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.10000 | ¥26.10 |
10 | ¥23.67400 | ¥236.74 |
25 | ¥22.42200 | ¥560.55 |
50 | ¥21.89860 | ¥1,094.93 |
100 | ¥20.85630 | ¥2,085.63 |
250 | ¥18.24920 | ¥4,562.30 |
500 | ¥17.72794 | ¥8,863.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.12085 | ¥15,120.85 |
2,000 | ¥14.59941 | ¥29,198.82 |
3,000 | ¥14.07801 | ¥42,234.03 |
5,000 | ¥13.55659 | ¥67,782.95 |