FX8-60S-SV(22) | ||
---|---|---|
DigiKey Part Number | 26-FX8-60S-SV(22)TR-ND - Tape & Reel (TR) 26-FX8-60S-SV(22)CT-ND - Cut Tape (CT) 26-FX8-60S-SV(22)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FX8-60S-SV(22) | |
Description | BRD/BRD CONN RCPT 60POS .6MM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Position Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | FX8-60S-SV(22) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | - | |
Pitch | - | |
Mounting Type | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.64000 | ¥29.64 |
10 | ¥26.91800 | ¥269.18 |
100 | ¥23.71350 | ¥2,371.35 |
500 | ¥20.15658 | ¥10,078.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.19234 | ¥17,192.34 |
2,000 | ¥16.59947 | ¥33,198.94 |
3,000 | ¥16.00664 | ¥48,019.92 |
5,000 | ¥15.41379 | ¥77,068.95 |