FH12-26S-0.5SVA(54) | |
---|---|
DigiKey Part Number | 26-FH12-26S-0.5SVA(54)TR-ND - Tape & Reel (TR) 26-FH12-26S-0.5SVA(54)CT-ND - Cut Tape (CT) 26-FH12-26S-0.5SVA(54)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-26S-0.5SVA(54) |
Description | CONN FFC VERT 26POS 0.5MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH12-26S-0.5SVA(54) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 26 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.142" (3.60mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥14.41700 | ¥144.17 |
25 | ¥13.80560 | ¥345.14 |
50 | ¥13.49860 | ¥674.93 |
100 | ¥12.88540 | ¥1,288.54 |
250 | ¥11.65868 | ¥2,914.67 |
500 | ¥10.73818 | ¥5,369.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.20409 | ¥9,204.09 |
2,000 | ¥8.89729 | ¥17,794.58 |
3,000 | ¥8.59049 | ¥25,771.47 |
5,000 | ¥8.16096 | ¥40,804.80 |
10,000 | ¥7.97688 | ¥79,768.80 |