FH34SRJ-26S-0.5SH(50) | ||
---|---|---|
DigiKey Part Number | HFT426TR-ND - Tape & Reel (TR) HFT426CT-ND - Cut Tape (CT) HFT426DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FH34SRJ-26S-0.5SH(50) | |
Description | CONN FFC FPC 26POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 26 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | FH34SRJ-26S-0.5SH(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 26 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.18500 | ¥81.85 |
25 | ¥7.85160 | ¥196.29 |
50 | ¥7.68560 | ¥384.28 |
100 | ¥7.35150 | ¥735.15 |
250 | ¥6.68308 | ¥1,670.77 |
500 | ¥6.01466 | ¥3,007.33 |
1,000 | ¥5.34634 | ¥5,346.34 |
2,500 | ¥4.84509 | ¥12,112.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.67803 | ¥23,390.15 |
10,000 | ¥4.44413 | ¥44,441.30 |
15,000 | ¥4.34388 | ¥65,158.20 |