DF63-1S-3.96C | ||
---|---|---|
DigiKey Part Number | H124966-ND | |
Manufacturer | ||
Manufacturer Product Number | DF63-1S-3.96C | |
Description | CONN SOCKET HSG 1POS 3.96MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1 Rectangular Connectors - Housings Socket Black | |
Datasheet | Datasheet | |
EDA/CAD Models | DF63-1S-3.96C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.68300 | ¥16.83 |
25 | ¥1.49080 | ¥37.27 |
50 | ¥1.39240 | ¥69.62 |
100 | ¥1.29380 | ¥129.38 |
300 | ¥1.14410 | ¥343.23 |
500 | ¥1.09448 | ¥547.24 |
1,000 | ¥0.89548 | ¥895.48 |
2,500 | ¥0.82087 | ¥2,052.18 |