59140-1-S-03-A | ||
---|---|---|
DigiKey Part Number | HE625-ND | |
Manufacturer | ||
Manufacturer Product Number | 59140-1-S-03-A | |
Description | SENSOR REED SW SPST-NO W LEADS | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 10.40mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.51000 | ¥25.51 |
10 | ¥24.09000 | ¥240.90 |
25 | ¥21.89880 | ¥547.47 |
100 | ¥18.97880 | ¥1,897.88 |
250 | ¥17.20616 | ¥4,301.54 |
500 | ¥15.95462 | ¥7,977.31 |
1,000 | ¥14.80765 | ¥14,807.65 |
2,500 | ¥13.45198 | ¥33,629.95 |
5,000 | ¥12.90581 | ¥64,529.05 |