



4-643813-2 | |
|---|---|
DigiKey Part Number | A31072-ND |
Manufacturer | |
Manufacturer Product Number | 4-643813-2 |
Description | CONN RCPT 12POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-643813-2 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 12 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color Red |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.47000 | ¥10.47 |
| 10 | ¥8.91700 | ¥89.17 |
| 25 | ¥8.35840 | ¥208.96 |
| 50 | ¥7.95900 | ¥397.95 |
| 100 | ¥7.57860 | ¥757.86 |
| 250 | ¥7.10392 | ¥1,775.98 |
| 500 | ¥6.76460 | ¥3,382.30 |
| 1,000 | ¥6.44157 | ¥6,441.57 |
| 2,500 | ¥6.03837 | ¥15,095.92 |

















