DF59-2P-2FC(50) | ||
---|---|---|
DigiKey Part Number | H11959-ND | |
Manufacturer | ||
Manufacturer Product Number | DF59-2P-2FC(50) | |
Description | CONN SSL BRIDGE 2POS 2MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | SSL Connector 2 Position Adapter, Bridge Board to Board 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DF59-2P-2FC(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Adapter, Bridge | |
Number of Positions | 2 | |
Mounting Type | Push Mount, Snap-In | |
Termination | - | |
Pitch | 0.079" (2.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 105°C | |
Voltage Rating | 230V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
50 | ¥8.91380 | ¥445.69 |
100 | ¥6.59620 | ¥659.62 |
450 | ¥6.06104 | ¥2,727.47 |
950 | ¥4.99145 | ¥4,741.88 |
2,000 | ¥4.74189 | ¥9,483.78 |
4,900 | ¥4.63491 | ¥22,711.06 |
9,800 | ¥4.52796 | ¥44,374.01 |