DF59-2P-2C | ||
---|---|---|
DigiKey Part Number | H11958-ND | |
Manufacturer | ||
Manufacturer Product Number | DF59-2P-2C | |
Description | CONN SSL RCPT HSG 2POS 2MM CRIMP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | SSL Connector 2 Position Receptacle Housing for Socket Contact Board to Cable/Wire 0.079" (2.00mm) Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | DF59-2P-2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle Housing for Socket Contact | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | 0.079" (2.00mm) | |
Fastening Type | Swing Lock | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 105°C | |
Voltage Rating | 230V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.01000 | ¥3.01 |
10 | ¥2.58500 | ¥25.85 |
25 | ¥2.27960 | ¥56.99 |
50 | ¥2.09420 | ¥104.71 |
100 | ¥2.01130 | ¥201.13 |
250 | ¥1.80644 | ¥451.61 |
500 | ¥1.72434 | ¥862.17 |
1,000 | ¥1.43695 | ¥1,436.95 |
2,500 | ¥1.31378 | ¥3,284.45 |