DF59-22PCFA | ||
---|---|---|
DigiKey Part Number | H11957TR-ND - Tape & Reel (TR) H11957CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | DF59-22PCFA | |
Description | CONN SSL PLUG CONT 22AWG CRIMP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 22 AWG SSL Contact, Plug Crimp Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | DF59-22PCFA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Plug | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -35°C ~ 105°C | |
Voltage Rating | 230 V | |
Current Rating (Amps) | 3A | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.98000 | ¥0.98 |
10 | ¥0.83700 | ¥8.37 |
25 | ¥0.74480 | ¥18.62 |
50 | ¥0.69420 | ¥34.71 |
100 | ¥0.64550 | ¥64.55 |
250 | ¥0.57072 | ¥142.68 |
500 | ¥0.54600 | ¥273.00 |
1,000 | ¥0.44673 | ¥446.73 |
2,500 | ¥0.43700 | ¥1,092.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.43698 | ¥4,369.80 |