

DF57H-3P-1.2V(21) | |
|---|---|
DigiKey Part Number | H12103TR-ND - Tape & Reel (TR) H12103CT-ND - Cut Tape (CT) H12103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF57H-3P-1.2V(21) |
Description | CONN HEADER SMD 3POS 1.2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF57H-3P-1.2V(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Swing Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.055" (1.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.28000 | ¥6.28 |
| 10 | ¥5.34200 | ¥53.42 |
| 100 | ¥4.53910 | ¥453.91 |
| 500 | ¥4.05138 | ¥2,025.69 |
| 1,000 | ¥3.85795 | ¥3,857.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.77970 | ¥18,898.50 |
| 10,000 | ¥3.59943 | ¥35,994.30 |
| 15,000 | ¥3.49799 | ¥52,469.85 |











