LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2A 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALT80802KEJJTR

DigiKey Part Number
620-2006-2-ND - Tape & Reel (TR)
620-2006-1-ND - Cut Tape (CT)
620-2006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALT80802KEJJTR
Description
IC LED DRIVER RGLTR PWM 2A 10DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2A 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ALT80802KEJJTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
2A
Manufacturer
Allegro MicroSystems
Frequency
360kHz ~ 2.2MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
Analog, PWM
Part Status
Active
Applications
Lighting
Type
DC DC Regulator
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Step-Down (Buck), Step-Up (Boost)
Grade
Automotive
Internal Switch(s)
Yes
Qualification
AEC-Q100
Number of Outputs
1
Mounting Type
Surface Mount, Wettable Flank
Voltage - Supply (Min)
3.8V
Package / Case
10-WFDFN Exposed Pad
Voltage - Supply (Max)
50V
Supplier Device Package
10-DFN (3x3)
Voltage - Output
20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44,901
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.92000¥21.92
10¥16.30000¥163.00
25¥14.89920¥372.48
100¥13.35770¥1,335.77
250¥12.62332¥3,155.83
500¥12.32544¥6,162.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥11.63385¥17,450.78
3,000¥11.36626¥34,098.78
4,500¥11.23229¥50,545.31
Manufacturers Standard Package