32 (4 x 8) Pos Camera Socket Socket Gold Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 (4 x 8) Pos Camera Socket Socket Gold Surface Mount
1050281001
1050281001

1050281001

DigiKey Part Number
WM6827TR-ND - Tape & Reel (TR)
WM6827CT-ND - Cut Tape (CT)
WM6827DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1050281001
Description
CONN CAM SOCKET 32POS GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32 (4 x 8) Pos Camera Socket Socket Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1050281001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Molex
Features
Open Frame
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pitch - Post
0.035" (0.90mm)
Part Status
Active
Contact Finish - Post
Nickel
Type
Camera Socket
Contact Finish Thickness - Post
50.0µin (1.27µm)
Number of Positions or Pins (Grid)
32 (4 x 8)
Contact Material - Post
Copper Alloy
Pitch - Mating
0.035" (0.90mm)
Housing Material
Thermoplastic
Contact Finish - Mating
Gold
Material Flammability Rating
UL94 V-0
Contact Finish Thickness - Mating
12.0µin (0.30µm)
Base Product Number
Contact Material - Mating
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,134
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.87000¥16.87
10¥14.35700¥143.57
25¥13.45360¥336.34
50¥12.81020¥640.51
100¥12.19910¥1,219.91
250¥11.43444¥2,858.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥10.53329¥8,426.63
1,600¥10.03073¥16,049.17
2,400¥9.74802¥23,395.25
4,000¥9.40326¥37,613.04
5,600¥9.18287¥51,424.07
8,000¥8.95492¥71,639.36
Manufacturers Standard Package