DF56C-50S-0.3V(51) | |
---|---|
DigiKey Part Number | 26-DF56C-50S-0.3V(51)TR-ND - Tape & Reel (TR) 26-DF56C-50S-0.3V(51)CT-ND - Cut Tape (CT) 26-DF56C-50S-0.3V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF56C-50S-0.3V(51) |
Description | CONN RCPT 50POS 0.012 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.012" (0.30mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF56C-50S-0.3V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.90µin (0.099µm) | |
Insulation Color | Black | |
Insulation Height | 0.057" (1.45mm) | |
Contact Length - Post | - | |
Operating Temperature | -35°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Grounding Tab | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 30VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Contact Shape | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 2.00µin (0.051µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.90000 | ¥17.90 |
10 | ¥15.59100 | ¥155.91 |
25 | ¥14.92560 | ¥373.14 |
50 | ¥14.59380 | ¥729.69 |
100 | ¥13.93050 | ¥1,393.05 |
250 | ¥12.60380 | ¥3,150.95 |
500 | ¥11.60876 | ¥5,804.38 |
1,000 | ¥9.95037 | ¥9,950.37 |
2,500 | ¥9.28701 | ¥23,217.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.82266 | ¥44,113.30 |