DF40TC(4.0)-40DS-0.4V(58) | ||
---|---|---|
DigiKey Part Number | 26-DF40TC(4.0)-40DS-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40TC(4.0)-40DS-0.4V(58)CT-ND - Cut Tape (CT) 26-DF40TC(4.0)-40DS-0.4V(58)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF40TC(4.0)-40DS-0.4V(58) | |
Description | CONN 0.4MM RCPT SMD 40POS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.154" (3.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥16.55800 | ¥165.58 |
25 | ¥15.85720 | ¥396.43 |
50 | ¥15.50580 | ¥775.29 |
100 | ¥14.79980 | ¥1,479.98 |
250 | ¥13.39076 | ¥3,347.69 |
500 | ¥12.33356 | ¥6,166.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.32284 | ¥10,322.84 |
2,000 | ¥9.97875 | ¥19,957.50 |
3,000 | ¥9.63465 | ¥28,903.95 |
5,000 | ¥9.15293 | ¥45,764.65 |