Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 10V 1A 3.6V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 10V 1A 3.6V - 36V Input
Power µModule® Solutions
Power µModule® Solutions

LTM8022EV#PBF

DigiKey Part Number
LTM8022EV#PBF-ND
Manufacturer
Manufacturer Product Number
LTM8022EV#PBF
Description
DC DC CONVERTER 0.8-10V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 10V 1A 3.6V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8022EV#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
1A
Series
Applications
ITE (Commercial)
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
50-BLGA Module
Number of Outputs
1
Size / Dimension
0.44" L x 0.35" W x 0.11" H (11.3mm x 9.0mm x 2.8mm)
Voltage - Input (Min)
3.6V
Supplier Device Package
50-LGA (11.25x9)
Voltage - Input (Max)
36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,448
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥137.61000¥137.61
5¥132.53400¥662.67
10¥130.38500¥1,303.85
25¥127.59280¥3,189.82
50¥125.52040¥6,276.02
210¥121.32676¥25,478.62
420¥119.34786¥50,126.10
630¥118.20437¥74,468.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.