
AM1DS-0505DLPZ | |
|---|---|
DigiKey Part Number | 5245-AM1DS-0505DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DS-0505DLPZ |
Description | 1W DC/DC Converter |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -5V 5V 100mA, 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1500 V |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 86% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 7-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 7-SIP |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 5V | Standard Number 62368-1 |
Current - Output (Max) 100mA, 100mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.32000 | ¥23.32 |
| 5 | ¥22.46200 | ¥112.31 |
| 10 | ¥22.10600 | ¥221.06 |
| 25 | ¥21.63440 | ¥540.86 |
| 50 | ¥21.28360 | ¥1,064.18 |
| 100 | ¥20.93800 | ¥2,093.80 |
| 250 | ¥20.48976 | ¥5,122.44 |
| 500 | ¥20.15646 | ¥10,078.23 |






