DF40TC-50DS-0.4V(51) | |
---|---|
DigiKey Part Number | 26-DF40TC-50DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40TC-50DS-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40TC-50DS-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40TC-50DS-0.4V(51) |
Description | BOARD TO FPC CONN, RCPT, 50POS, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥7.71700 | ¥77.17 |
25 | ¥7.40480 | ¥185.12 |
50 | ¥7.24720 | ¥362.36 |
100 | ¥6.93200 | ¥693.20 |
250 | ¥6.30148 | ¥1,575.37 |
500 | ¥5.67134 | ¥2,835.67 |
1,000 | ¥5.04120 | ¥5,041.20 |
2,500 | ¥4.56860 | ¥11,421.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.41105 | ¥22,055.25 |
10,000 | ¥4.19049 | ¥41,904.90 |
15,000 | ¥4.09597 | ¥61,439.55 |