DF23C-20DP-0.5V(92) | ||
---|---|---|
DigiKey Part Number | H124749TR-ND - Tape & Reel (TR) H124749CT-ND - Cut Tape (CT) H124749DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF23C-20DP-0.5V(92) | |
Description | CONN PLUG 20POS SMD GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | DF23C-20DP-0.5V(92) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.35804 | ¥6,716.08 |
4,000 | ¥3.24610 | ¥12,984.40 |
6,000 | ¥3.13417 | ¥18,805.02 |
10,000 | ¥2.97746 | ¥29,774.60 |
14,000 | ¥2.91030 | ¥40,744.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.48400 | ¥54.84 |
25 | ¥5.26040 | ¥131.51 |
50 | ¥5.14900 | ¥257.45 |
100 | ¥4.92480 | ¥492.48 |
250 | ¥4.47736 | ¥1,119.34 |
500 | ¥4.02964 | ¥2,014.82 |
1,000 | ¥3.58190 | ¥3,581.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.89400 | ¥58.94 |
25 | ¥5.65120 | ¥141.28 |
50 | ¥5.52980 | ¥276.49 |
100 | ¥5.29010 | ¥529.01 |
250 | ¥4.80904 | ¥1,202.26 |
500 | ¥4.32814 | ¥2,164.07 |
1,000 | ¥3.84723 | ¥3,847.23 |