DF1BA-34DEP-2.5RC | |
---|---|
DigiKey Part Number | H3710-ND |
Manufacturer | |
Manufacturer Product Number | DF1BA-34DEP-2.5RC |
Description | CONN PLUG HSG 34POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1BA-34DEP-2.5RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp, IDC | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.48400 | ¥54.84 |
25 | ¥5.26040 | ¥131.51 |
50 | ¥5.14900 | ¥257.45 |
100 | ¥4.92480 | ¥492.48 |
250 | ¥4.47736 | ¥1,119.34 |
500 | ¥4.02964 | ¥2,014.82 |
1,000 | ¥3.58190 | ¥3,581.90 |
2,500 | ¥3.24611 | ¥8,115.27 |