DF1B-34DS-2.5RC | ||
---|---|---|
DigiKey Part Number | H3824-ND | |
Manufacturer | ||
Manufacturer Product Number | DF1B-34DS-2.5RC | |
Description | CONN RCPT HSG 34POS 2.50MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 34 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DF1B-34DS-2.5RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp, IDC | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.93200 | ¥39.32 |
25 | ¥3.59560 | ¥89.89 |
50 | ¥3.38220 | ¥169.11 |
100 | ¥3.24190 | ¥324.19 |
250 | ¥2.95996 | ¥739.99 |
500 | ¥2.81908 | ¥1,409.54 |
1,000 | ¥2.32571 | ¥2,325.71 |
2,500 | ¥2.11433 | ¥5,285.82 |