DF1B-R28A(06) | |
---|---|
DigiKey Part Number | H11100-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-R28A(06) |
Description | CONN SOCKET 28AWG IDC GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 28 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-R28A(06) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | IDC | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1.44410 | ¥144.41 |