DF1B-32DES-2.5RC | |
---|---|
DigiKey Part Number | H3765-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-32DES-2.5RC |
Description | CONN RCPT HSG 32POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-32DES-2.5RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp, IDC | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.53000 | ¥85.30 |
25 | ¥8.18360 | ¥204.59 |
50 | ¥8.00960 | ¥400.48 |
100 | ¥7.66150 | ¥766.15 |
300 | ¥6.96527 | ¥2,089.58 |
500 | ¥6.26874 | ¥3,134.37 |
1,000 | ¥5.57221 | ¥5,572.21 |
2,500 | ¥5.04980 | ¥12,624.50 |