DF1B-2428SCFA | |
---|---|
DigiKey Part Number | H3834TR-ND - Tape & Reel (TR) H3834CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF1B-2428SCFA |
Description | CONN SOCKET 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-2428SCFA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.12500 | ¥11.25 |
25 | ¥0.99520 | ¥24.88 |
50 | ¥0.92940 | ¥46.47 |
100 | ¥0.86200 | ¥86.20 |
250 | ¥0.76288 | ¥190.72 |
500 | ¥0.72970 | ¥364.85 |
1,000 | ¥0.59702 | ¥597.02 |
2,500 | ¥0.54727 | ¥1,368.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.48093 | ¥4,809.30 |
20,000 | ¥0.46435 | ¥9,287.00 |
30,000 | ¥0.44777 | ¥13,433.10 |
50,000 | ¥0.43118 | ¥21,559.00 |