DF19G-30S-1C(05) | |
---|---|
DigiKey Part Number | H10759-ND |
Manufacturer | |
Manufacturer Product Number | DF19G-30S-1C(05) |
Description | CONN PLUG HSG 30POS 1.00MM |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Plug Beige 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF19G-30S-1C(05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Beige | |
Features | - | |
Base Product Number |