DF19A-3032SCFA(41) | ||
---|---|---|
DigiKey Part Number | DF19A-3032SCFA(41)-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | DF19A-3032SCFA(41) | |
Description | CONN SOCKET 30-32AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold 30-32 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | DF19A-3032SCFA(41) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 30-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.38617 | ¥7,723.40 |