DF19-2830SCFA | ||
---|---|---|
DigiKey Part Number | H3151TR-ND - Tape & Reel (TR) H3151CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | DF19-2830SCFA | |
Description | CONN SOCKET 28-30AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold 28-30 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.97700 | ¥9.77 |
25 | ¥0.80760 | ¥20.19 |
50 | ¥0.74540 | ¥37.27 |
100 | ¥0.72160 | ¥72.16 |
250 | ¥0.62196 | ¥155.49 |
500 | ¥0.59698 | ¥298.49 |
1,000 | ¥0.52236 | ¥522.36 |
2,500 | ¥0.47260 | ¥1,181.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.43530 | ¥4,353.00 |
20,000 | ¥0.39799 | ¥7,959.80 |
30,000 | ¥0.36068 | ¥10,820.40 |
50,000 | ¥0.33580 | ¥16,790.00 |