DF12NC-50DS-0.5V(51) | ||
---|---|---|
DigiKey Part Number | 26-DF12NC-50DS-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NC-50DS-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NC-50DS-0.5V(51)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF12NC-50DS-0.5V(51) | |
Description | BTOB CONNECTOR, 0.5MM PITCH, 50 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | DF12NC-50DS-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3.5mm, 4mm, 5mm | |
Height Above Board | 0.106" (2.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.29000 | ¥19.29 |
10 | ¥16.75500 | ¥167.55 |
25 | ¥16.04440 | ¥401.11 |
50 | ¥15.68800 | ¥784.40 |
100 | ¥14.97470 | ¥1,497.47 |
250 | ¥13.54804 | ¥3,387.01 |
500 | ¥12.47854 | ¥6,239.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.69596 | ¥10,695.96 |
2,000 | ¥10.33943 | ¥20,678.86 |
3,000 | ¥9.98289 | ¥29,948.67 |
5,000 | ¥9.48375 | ¥47,418.75 |