DF10-31S-2DSA(72) | ||
---|---|---|
DigiKey Part Number | DF10-31S-2DSA(72)-ND | |
Manufacturer | ||
Manufacturer Product Number | DF10-31S-2DSA(72) | |
Description | CONN 31 PIN FEMALE STRAIGHT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 31 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold | |
EDA/CAD Models | DF10-31S-2DSA(72) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Black | |
Insulation Height | 0.157" (4.00mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250V | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.87000 | ¥24.87 |
10 | ¥22.58400 | ¥225.84 |
120 | ¥19.89942 | ¥2,387.93 |
1,080 | ¥14.42709 | ¥15,581.26 |
5,040 | ¥12.93464 | ¥65,190.59 |