BM22L-4P-V(53) | |
---|---|
DigiKey Part Number | H122449TR-ND - Tape & Reel (TR) H122449CT-ND - Cut Tape (CT) H122449DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM22L-4P-V(53) |
Description | CONN HEADER SMD 4POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 (2 + 2 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | BM22L-4P-V(53) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | - | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.030" (0.75mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 2.00µin (0.051µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 50V | |
Mated Stacking Heights | 0.9mm | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥7.92300 | ¥79.23 |
25 | ¥7.59920 | ¥189.98 |
50 | ¥7.43820 | ¥371.91 |
100 | ¥7.11470 | ¥711.47 |
250 | ¥6.46772 | ¥1,616.93 |
500 | ¥5.82096 | ¥2,910.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.17419 | ¥5,174.19 |
2,000 | ¥4.85081 | ¥9,701.62 |
3,000 | ¥4.68910 | ¥14,067.30 |
5,000 | ¥4.52742 | ¥22,637.10 |
10,000 | ¥4.30105 | ¥43,010.50 |