HX5330 | ||
---|---|---|
DigiKey Part Number | 3367-HX5330TR-ND - Tape & Reel (TR) 3367-HX5330CT-ND - Cut Tape (CT) 3367-HX5330DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HX5330 | |
Description | IC LC LENS DRIVER 14WLCSP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LC Lens Driver 14-WLCSP (1.04x2.04) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Himax | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | LC Lens Driver | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFBGA, WLCSP | |
Supplier Device Package | 14-WLCSP (1.04x2.04) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.25000 | ¥59.25 |
10 | ¥53.52600 | ¥535.26 |
25 | ¥51.03840 | ¥1,275.96 |
100 | ¥44.31650 | ¥4,431.65 |
250 | ¥42.32476 | ¥10,581.19 |
500 | ¥38.59046 | ¥19,295.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥33.61097 | ¥33,610.97 |
2,000 | ¥32.36612 | ¥64,732.24 |