2740 | ||
---|---|---|
DigiKey Part Number | 3720-2740-ND | |
Manufacturer | ||
Manufacturer Product Number | 2740 | |
Description | DP 1250 BLACK | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Hole Plug 1.250" (31.75mm) 1 1/4" Nylon Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 1.250" (31.75mm) 1 1/4" | |
Flange Diameter | 1.380" (35.05mm) | |
Panel Thickness | 0.450" (11.43mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.85000 | ¥1.85 |
10 | ¥1.55800 | ¥15.58 |
25 | ¥1.38440 | ¥34.61 |
50 | ¥1.29340 | ¥64.67 |
100 | ¥1.20070 | ¥120.07 |
250 | ¥1.06192 | ¥265.48 |
500 | ¥1.01596 | ¥507.98 |
1,000 | ¥0.83123 | ¥831.23 |
2,500 | ¥0.76194 | ¥1,904.85 |