2703 | ||
---|---|---|
DigiKey Part Number | 3720-2703-ND | |
Manufacturer | ||
Manufacturer Product Number | 2703 | |
Description | DP 875 BLACK | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Hole Plug 0.875" (22.23mm) 7/8" Nylon Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.875" (22.23mm) 7/8" | |
Flange Diameter | 1.020" (25.91mm) | |
Panel Thickness | 0.450" (11.43mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.35000 | ¥1.35 |
10 | ¥1.08600 | ¥10.86 |
25 | ¥0.89920 | ¥22.48 |
50 | ¥0.82860 | ¥41.43 |
100 | ¥0.80160 | ¥80.16 |
250 | ¥0.69112 | ¥172.78 |
500 | ¥0.66334 | ¥331.67 |
1,000 | ¥0.58039 | ¥580.39 |
2,500 | ¥0.52514 | ¥1,312.85 |