62MP1250 | ||
---|---|---|
DigiKey Part Number | RPC7064-ND | |
Manufacturer | ||
Manufacturer Product Number | 62MP1250 | |
Description | HOLE PLUG 1.250" NYLON BLACK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Hole Plug 1.250" (31.75mm) 1 1/4" Nylon Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 1.250" (31.75mm) 1 1/4" | |
Flange Diameter | 1.375" (34.93mm) | |
Panel Thickness | 0.125" (3.18mm) 1/8" |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.72000 | ¥27.20 |
500 | ¥1.81292 | ¥906.46 |
1,000 | ¥1.51082 | ¥1,510.82 |
5,000 | ¥1.29498 | ¥6,474.90 |
10,000 | ¥1.20865 | ¥12,086.50 |