2089SP | ||
---|---|---|
DigiKey Part Number | 3720-2089SP-ND | |
Manufacturer | ||
Manufacturer Product Number | 2089SP | |
Description | OCUB 750 BLACK | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Circular - 0.750" (19.05mm) Bushing, Split 0.500" (12.70mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.750" (19.05mm) | |
Diameter - Inside | 0.500" (12.70mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
5 | ¥2.00600 | ¥10.03 |
10 | ¥1.66600 | ¥16.66 |
25 | ¥1.56760 | ¥39.19 |
50 | ¥1.50120 | ¥75.06 |
100 | ¥1.33450 | ¥133.45 |
250 | ¥1.26756 | ¥316.89 |
500 | ¥1.20074 | ¥600.37 |
1,000 | ¥1.13401 | ¥1,134.01 |