2873 | ||
---|---|---|
DigiKey Part Number | 3720-2873-ND | |
Manufacturer | ||
Manufacturer Product Number | 2873 | |
Description | OCB 750 BLACK | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Circular - 0.750" (19.05mm) Bushing, Split 0.550" (13.97mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.750" (19.05mm) | |
Diameter - Inside | 0.550" (13.97mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.45000 | ¥1.45 |
10 | ¥1.22400 | ¥12.24 |
25 | ¥1.08800 | ¥27.20 |
50 | ¥1.01660 | ¥50.83 |
100 | ¥0.94440 | ¥94.44 |
250 | ¥0.83540 | ¥208.85 |
500 | ¥0.79902 | ¥399.51 |
1,000 | ¥0.65366 | ¥653.66 |
2,500 | ¥0.59920 | ¥1,498.00 |