2057 | |
---|---|
DigiKey Part Number | 3720-2057-ND |
Manufacturer | |
Manufacturer Product Number | 2057 |
Description | K 500-250 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.500" (12.70mm) Bushing 0.250" (6.35mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.500" (12.70mm) | |
Diameter - Inside | 0.250" (6.35mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.28000 | ¥1.28 |
5 | ¥1.10600 | ¥5.53 |
10 | ¥0.94400 | ¥9.44 |
25 | ¥0.78880 | ¥19.72 |
50 | ¥0.74120 | ¥37.06 |
100 | ¥0.70890 | ¥70.89 |
250 | ¥0.63004 | ¥157.51 |
500 | ¥0.59858 | ¥299.29 |
1,000 | ¥0.56713 | ¥567.13 |